L99SP08TR

STMicroelectronics
511-L99SP08TR
L99SP08TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Smart Octa P-channel for ultra-low current consumption automotive systems

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
Smart P-channel
8 Output
1 Ohms
- 40 C
+ 150 C
SMD/SMT
QFN-32
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Power Switch
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L99SP08 Smart Octal P-Channel Device

STMicroelectronics L99SP08 Smart Octal P-Channel Device is an octal channel device made using STMicroelectronics BCD9sL technology, housed in a small QFN 5mm x 5mm x 0.9mm 32+4L wettable flanks package. It is designed to support standby functionality when interacting with the hybrid and monolithic STi2Fuse product family, as well as to drive loads in standalone mode up to IOUTX DC current per channel. By integrating a deep standby mode, the device meets the highly stringent requirements of all those always-active battery lines, providing ultra-low current consumption in parking mode.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3 000
Expected 29/01/2027
Factory Lead Time:
19
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,42 € 4,42 €
3,37 € 33,70 €
3,10 € 77,50 €
2,81 € 281,00 €
2,76 € 690,00 €
Full Reel (Order in multiples of 3000)
2,35 € 7 050,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.