LD39150PU33R

STMicroelectronics
511-LD39150PU33R
LD39150PU33R

Mfr.:

Description:
LDO Voltage Regulators Ultra low drop BiCMOS voltage regulator

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
DFN-6
3.3 V
1.5 A
1 Output
Positive
1 mA
2.5 V
6 V
Fixed
- 40 C
+ 125 C
200 mV
LD39150
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Dropout Voltage - Max: 400 mV
Line Regulation: 0.1 %
Load Regulation: 0.2 %
Product Type: LDO Voltage Regulators
Reference Voltage: 1.22 V
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tolerance: 1.5 %
Unit Weight: 24,400 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Quantities greater than 30 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,08 € 1,08 €
0,779 € 7,79 €
0,705 € 17,63 €
0,623 € 62,30 €
0,584 € 146,00 €
0,56 € 280,00 €
0,536 € 536,00 €
Full Reel (Order in multiples of 3000)
0,519 € 1 557,00 €
0,507 € 3 042,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics LD39150PU-R
STMicroelectronics
LDO Voltage Regulators Ultralow drop BICMOS Volt REG 2.5V to 6V