LDBL20D-33R

STMicroelectronics
511-LDBL20D-33R
LDBL20D-33R

Mfr.:

Description:
LDO Voltage Regulators 200 mA very low quiescent current linear regulator IC in (0.47x0.47) mm² ST

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
STSTAMP-4
3.3 V
200 mA
1 Output
Positive
100 uA
1.5 V
5.5 V
55 dB
Fixed
- 40 C
+ 125 C
200 mV
LDBL20
Reel
Cut Tape
Brand: STMicroelectronics
Dropout Voltage - Max: 350 mV
Line Regulation: 0.02 %/V
Load Regulation: 10 mV
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 15000
Subcategory: PMIC - Power Management ICs
Tradename: STSTAMP
Type: Linear Voltage Regulator
Voltage Regulation Accuracy: 1.5 %
Unit Weight: 0,380 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High PSRR LDOs

STMicroelectronics High PSRR LDOs are conceived for noise-sensitive and RF applications. This STMicroelectronics series of high-performance LDO regulators features remarkable power supply rejection ratio characteristics (up to 92dB at 1kHz). The LDOs also feature ultra-low noise operation (as low as 6.3µVRMS). This results in cleaner and stable output voltages suitable for ultra-sensitive loads. The devices' advanced design guarantees fast and stable dynamic performance with low power consumption.

Availability

Stock:

Similar Product

STMicroelectronics LD39020DTPU33R
STMicroelectronics
LDO Voltage Regulators 200 mA very low quiescent current Linear regulator IC