MP3V5004DP

STMicroelectronics
841-MP3V5004DP
MP3V5004DP

Mfr.:

Description:
Board Mount Pressure Sensors SOP W/DUAL PORT 3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
0 Pa to 3.92 kPa
2.5 %
Analog
SMD/SMT
3 V
Dual Radial Barbed
SOP-8
0 C
+ 85 C
MPXx5004
Tray
Brand: STMicroelectronics
Operating Supply Current: 10 mA
Output Voltage: 600 mV to 3 V
Port Size: 0.13 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 2.7 V
Part # Aliases: 935324034117
Unit Weight: 2,223 g
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
8542319000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

MPx5004 Integrated Silicon Pressure Sensor

STMicroelectronics MPx5004 integrated silicon pressure sensor is specially designed for microcontroller applications or A/D input microprocessor applications. STMicroelectronics MPx5004 silicon pressure sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques and thin-film metallization. Bipolar processing provides an accurate, high-level analog output signal that is proportional to the applied pressure.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4 700
Expected 09/10/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,22 € 21,22 €
17,90 € 89,50 €
16,63 € 166,30 €
15,09 € 377,25 €
14,03 € 701,50 €
13,22 € 1 322,00 €