MPX2102ASX

STMicroelectronics
841-MPX2102ASX
MPX2102ASX

Mfr.:

Description:
Board Mount Pressure Sensors UNIBODY COMPENSATED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
20 kPa to 100 kPa
0.5 %
Analog
Through Hole
10 V
Single Axial Barbed
Unibody-4
- 40 C
+ 125 C
MPXx2102
Tray
Brand: STMicroelectronics
Operating Supply Current: 6 mA
Port Size: 4.92 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 200
Subcategory: Sensors
Supply Voltage - Max: 16 V
Supply Voltage - Min: 1 V
Part # Aliases: 935316711117
Unit Weight: 3,268 g
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
8542319000
CNHTS:
9026209090
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 183

Stock:
183 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,88 € 23,88 €
20,14 € 100,70 €
18,72 € 187,20 €
16,99 € 424,75 €
15,79 € 789,50 €
14,88 € 1 488,00 €
13,95 € 8 370,00 €