MPXV7002DP

STMicroelectronics
841-MPXV7002DP
MPXV7002DP

Mfr.:

Description:
Board Mount Pressure Sensors SOP DUAL 2KPA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 342

Stock:
1 342 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,97 € 25,97 €
21,90 € 109,50 €
20,36 € 203,60 €
18,48 € 462,00 €
17,17 € 858,50 €
16,18 € 1 618,00 €
15,17 € 7 585,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Differential
- 2 kPa to 2 kPa
2.5 %
Analog
SMD/SMT
5 V
Dual Radial Barbed
SOP-8
+ 10 C
+ 60 C
MPXV7002
Tray
Brand: STMicroelectronics
Operating Supply Current: 10 mA
Output Voltage: 4.25 V to 4.75 V
Port Size: 0.13 in
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935316824117
Unit Weight: 2,223 g
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
8542319000
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
KRHTS:
8542311000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.