MPXV7007GP

STMicroelectronics
841-MPXV7007GP
MPXV7007GP

Mfr.:

Description:
Board Mount Pressure Sensors SOP TOPSIDED PORT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
- 7 kPa to 7 kPa
5 %
Analog
SMD/SMT
5 V
Single Radial Barbed
SOP-8
- 40 C
+ 125 C
MPXV7007DP
Tray
Brand: STMicroelectronics
Operating Supply Current: 7 mA
Output Voltage: 4.5 V
Port Size: 3.3 mm
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 250
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Part # Aliases: 935325246117
Unit Weight: 1,755 g
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
8542319000
CNHTS:
8542391000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Canada
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
Canada
The country is subject to change at the time of shipment.

In Stock: 722

Stock:
722
Can Dispatch Immediately
On Order:
625
Expected 01/08/2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,91 € 27,91 €
23,54 € 117,70 €
21,87 € 218,70 €
19,85 € 496,25 €
18,45 € 922,50 €
17,38 € 1 738,00 €
16,30 € 8 150,00 €