PD85035STR-E

STMicroelectronics
511-PD85035STR-E
PD85035STR-E

Mfr.:

Description:
RF MOSFET Transistors POWER R.F. N-Ch Trans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
8 A
40 V
1 GHz
14.9 dB
35 W
- 65 C
+ 150 C
SMD/SMT
PowerSO-10RF-Straight-4
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Pd - Power Dissipation: 95 W
Product Type: RF MOSFET Transistors
Series: PD85035-E
Factory Pack Quantity: 600
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: + 15 V
Unit Weight: 3 g
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
8541290000
CNHTS:
8541100000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
23 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
19,64 € 11 784,00 €