RH-DAC1612K1

STMicroelectronics
511-RH-DAC1612K1
RH-DAC1612K1

Mfr.:

Description:
Digital to Analog Converters - DAC Rad-Hard High Resolution DAC - Engineering model

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
RHRDAC1612
16 bit
12 kS/s
1 Channel
800 us
Voltage
SPI
3 V to 3.6 V
3 V to 3.6 V
- 55 C
+ 125 C
SMD/SMT
CFlat-24
Cut Tape
Architecture: Sigma-Delta
Brand: STMicroelectronics
DNL - Differential Nonlinearity: 0.3 LSB
Gain Error: 0.55 %
INL - Integral Nonlinearity: 2.5 LSB
Input Type: Single Ended
Number of Converters: 1 Converter
Pd - Power Dissipation: 15 mW
Product: Digital to Analog Converters
Product Type: DACs - Digital to Analog Converters
Reference Type: External, Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 89.5 dBc
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 96 dB
Factory Pack Quantity: 1
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
THD - Total Harmonic Distortion: - 89.5 dBc
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
8542390000
USHTS:
8542390040
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 6

Stock:
6
Can Dispatch Immediately
On Order:
4
Expected 18/09/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 728,94 € 1 728,94 €