RHFL4913S331

STMicroelectronics
511-RHFL4913S331
RHFL4913S331

Mfr.:

Description:
LDO Voltage Regulators Rad-Hard 3.3 Volt Fixed Positive Vreg - Engineering Model

Lifecycle:
New Product:
New from this manufacturer.
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
15 Weeks Estimated factory production time.
Minimum: 2   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
436,75 € 873,50 €
377,96 € 3 779,60 €
363,26 € 9 081,50 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
SMD/SMT
SMD-5
3.3 V
3 A
1 Output
Positive
40 mA
3 V
12 V
Adjustable, Fixed
- 55 C
+ 150 C
RHFL4913XX33
Cut Tape
Brand: STMicroelectronics
Load Regulation: Yes, Regulated
Operating Temperature Range: - 55 C to + 150 C
Output Voltage Range: 3.23 V to 3.37 V
Pd - Power Dissipation: 15 W
Product: Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1
Subcategory: PMIC - Power Management ICs
Type: Positive Fixed Voltage Regulator
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
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.