SM2T3V3A

STMicroelectronics
511-SM2T3V3A
SM2T3V3A

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Lo Vltg TRANSIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
3.3 V
SMD/SMT
6.8 V
3.6 V
DO-216AA-2
30 A
200 W
2.5 nF
- 65 C
+ 150 C
SM2T3V3A
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Pd - Power Dissipation: 2.5 W
Product: TVS Diodes
Factory Pack Quantity: 12000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: Transil
Unit Weight: 49 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
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
Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

In Stock: 26 840

Stock:
26 840
Can Dispatch Immediately
On Order:
60 000
Expected 10/03/2027
Factory Lead Time:
25
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 12000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,697 € 0,70 €
0,415 € 4,15 €
0,286 € 28,60 €
0,218 € 109,00 €
0,189 € 189,00 €
0,169 € 422,50 €
0,155 € 775,00 €
Full Reel (Order in multiples of 12000)
0,142 € 1 704,00 €
0,136 € 3 264,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.