ST732M33R

STMicroelectronics
511-ST732M33R
ST732M33R

Mfr.:

Description:
LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7 535

Stock:
7 535
Can Dispatch Immediately
On Order:
6 000
Expected 07/06/2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,808 € 0,81 €
0,569 € 5,69 €
0,511 € 12,78 €
0,445 € 44,50 €
0,415 € 103,75 €
0,396 € 198,00 €
0,381 € 381,00 €
Full Reel (Order in multiples of 3000)
0,365 € 1 095,00 €
0,355 € 2 130,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
3.3 V
300 mA
1 Output
Positive
10 uA
2.5 V
28 V
Fixed
- 40 C
+ 125 C
600 mV
ST732
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 16 mg
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
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ST732 28V Low-Dropout Regulators

STMicroelectronics ST732 28V Low-Dropout (LDO) Regulators feature an ultra-low 5µA quiescent current (IQ), making them ideal for applications permanently connected to a power supply or battery. The low IQ is also useful for electronic modules that remain permanently on. The ST732 features integrated protection functions, including current limit, short-circuit, and thermal shutdown. STMicroelectronics ST732 28V Low-Dropout (LDO) Regulators feature an extended input voltage range, very low drop voltage, and low quiescent current of these devices, making them suitable for low-power after-market automotive and consumer applications.