STA1085EOA3TR

STMicroelectronics
511-STA1085EOA3TR
STA1085EOA3TR

Mfr.:

Description:
Audio DSPs Accordo2 Dual Core CortexR4/CortexM3 processor, with embedded SRAM, integrated D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio DSPs
RoHS:  
1 Channel
450 MHz
10 bit
I2C
LFBGA-361
3 Mbps
1.14 V
1.26 V
STA1085
- 40 C
+ 85 C
Reel
SMD/SMT
AEC-Q100
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Audio DSPs
Product Type: Audio DSPs
Factory Pack Quantity: 1300
Subcategory: Audio ICs
Type: Dual Core Processor
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
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
7,46 € 9 698,00 €