STA1090HOATR

STMicroelectronics
511-STA1090HOATR
STA1090HOATR

Mfr.:

Description:
Audio DSPs Accordo2 Dual Core 32-bit ARM Cortex-R4 / Cortex-M3 processor, with embedded SRAM, integrated DSP sound subsystem, audio ADCs and DACs, for Car Radio and Display Audio applications
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
Minimum: 1300   Multiples: 1300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1300)
11,56 € 15 028,00 €
2 600 Quote

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio DSPs
RoHS:  
13 MHz
10 bit
I2C, SPI, UART
LFBGA-361
3 Mbps
3 V
3.6 V
STA1090
- 40 C
+ 85 C
Reel
SMD/SMT
AEC-Q100
Brand: STMicroelectronics
Product Type: Audio DSPs
Factory Pack Quantity: 1300
Subcategory: Audio ICs
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
8542310000
USHTS:
8542310075
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.