STA333BW13TR

STMicroelectronics
511-STA333BW13TR
STA333BW13TR

Mfr.:

Description:
Audio Amplifiers 2.1 CH 40-Watt FFX Audio 100-dB SNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Audio Amplifiers
RoHS:  
Class-AB
20 W
0.2 %
PowerSSO-EP-36
8 Ohms
4.5 V
21.5 V
0 C
+ 70 C
SMD/SMT
STA333BW
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 30 mA
Product: Audio Subsystems
Product Type: Audio Amplifiers
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Quad
Type: 2.1-Channel Stereo
Unit Weight: 480 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 952

Stock:
952 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 952 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,79 € 2,79 €
2,08 € 20,80 €
1,90 € 47,50 €
1,70 € 170,00 €
1,62 € 405,00 €
1,57 € 785,00 €
Full Reel (Order in multiples of 1000)
1,49 € 1 490,00 €
1,44 € 2 880,00 €
1,42 € 7 100,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.