STA8135GATR

STMicroelectronics
511-STA8135GATR
STA8135GATR

Mfr.:

Description:
RF Receiver Teseo V automotive triple-band multi-constellation GNSS precise engine receiver
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
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
6,11 € 15 275,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: RF Receiver
RoHS:  
AEC-Q100
Reel
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product Type: RF Receiver
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
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
8542390000
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
7A994
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STA8135GA Automotive GNSS Precise Engine Receiver

STMicroelectronics STA8135GA Automotive GNSS Precise Engine Receiver is a multi-band, multi-constellation positioning receiver IC that manages all the GNSS constellations such as GPS, Galileo, Glonass, BeiDou, NAVIC (former IRNSS), and QZSS in the L1, L2, L5, and E6 frequency bands. The STA8135GA IC receives three frequencies (L1/L2/L5 or L1/L5/E6) simultaneously in a single package without the need for an external RF front-end. This MultiChipModule (MCM) combines a STA8100GA and a STA5635A in a single package. Via a serial interface, the STA8135GA provides precise raw measurements of all the visible GNSS satellites and runs any possible exact precision algorithm to the host. Using satellite constellations, the precise engine receiver IC also offers the host an autonomous precision positioning calculation. The STMicroelectronics STA8135GA Automotive GNSS Precise Engine Receiver is ideal for in-dash navigation, smart antenna, car-to-car, V2X, OEM telematics, marine, drone, lawnmower, and many other applications requiring a precise position.