STBB1-APUR

STMicroelectronics
511-STBB1-APUR
STBB1-APUR

Mfr.:

Description:
Switching Voltage Regulators 1A High EFF DC DC 1.5MHz 2.0V to 5.5V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18 632

Stock:
18 632 Can Dispatch Immediately
Factory Lead Time:
48 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,05 € 2,05 €
1,52 € 15,20 €
1,39 € 34,75 €
1,25 € 125,00 €
1,18 € 295,00 €
1,14 € 570,00 €
1,10 € 1 100,00 €
Full Reel (Order in multiples of 3000)
1,00 € 3 000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
DFN-10
Boost, Buck
1.2 V to 5.5 V
1 A
1 Output
2 V
5.5 V
600 uA
1.5 MHz
- 40 C
+ 85 C
STBB1
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Step Up/Down Converter
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

STBB1 Buck-Boost Converter

STMicroelectronics STBB1 Buck-Boost Converter is a fixed frequency, high-efficiency DC/DC converter that can provide output voltage ranging from 1.2V to 5.5V and input voltages from 2.0V to 5.5V. The STBB1 Buck-Boost Converter can operate with input voltages higher than, equal to, or lower than the output voltage make the product suitable for single lithium-Ion, multicell alkaline, or NiMH applications where the output voltage is within the battery voltage range. STMicroelectronics' STBB1 Buck-Boost Converter also includes a soft-start control, thermal shutdown, and current limit.