STGF30M65DF2

STMicroelectronics
511-STGF30M65DF2
STGF30M65DF2

Mfr.:

Description:
IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
TO-220FP-3
- 55 C
+ 175 C
Through Hole
Tube
Brand: STMicroelectronics
Collector- Emitter Voltage VCEO Max: 650 V
Collector-Emitter Saturation Voltage: 1.55 V
Configuration: Single
Continuous Collector Current at 25 C: 60 A
Continuous Collector Current Ic Max: 60 A
Gate-Emitter Leakage Current: 250 uA
Maximum Gate Emitter Voltage: - 20 V, 20 V
Pd - Power Dissipation: 38 W
Product Type: IGBT Transistors
Series: STGF30M65DF2
Factory Pack Quantity: 1000
Subcategory: IGBTs
Technology: Si
Unit Weight: 2 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
STM 650V M Series Trench Gate Field-Stop IGBTs

STMicroelectronics 650V M Series Trench Gate Field-Stop IGBTs are developed using an advanced proprietary trench gate field-stop structure. STMicroelectronics 650V M series supply a 3A-150A maximum collector current for applications with up to 100kHz operating frequency. The IGBTs have an optimized design and are available in a tailored built-in anti-parallel diode. A positive VCE(sat) temperature coefficient and tight parameter distribution result in safer paralleling operation.

In Stock: 1 237

Stock:
1 237 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,70 € 2,70 €
1,34 € 13,40 €
1,21 € 121,00 €
0,98 € 490,00 €
0,946 € 946,00 €
0,894 € 1 788,00 €