STGIB10CH60TS-L

STMicroelectronics
511-STGIB10CH60TS-L
STGIB10CH60TS-L

Mfr.:

Description:
IGBT Modules SLLIMM 2nd,3phs 10A,600V shrt-crct

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBT Modules
RoHS:  
IGBT Modules
3-Phase Inverter
600 V
1.6 V
10 A
60 W
SDIP2B-26
- 40 C
+ 125 C
Bulk
Brand: STMicroelectronics
Mounting Style: Through Hole
Product Type: IGBT Modules
Series: STGIB10CH60TS-L
Factory Pack Quantity: 156
Subcategory: IGBTs
Technology: Si
Tradename: SLLIMM
Unit Weight: 9,160 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
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
SLLIMM 2nd Series 3-Phase Inverters

STMicroelectronics SLLIMM™ 2nd Series 3-Phase Inverters are small, compact and ideal for 3-phase inverter systems in home appliances and air conditioners. The Small Low-Loss Intelligent Molded Module (SLLIMM) series combine ST proprietary control ICs (one LS and one HS driver) with improved short-circuit rugged trench gate fieldstop IGBTs. The SLLIMM 2nd series feature a high-performance AC motor drive in a rugged design.

STGIB10CH60TS-L SLLIMM Short-Circuit IGBTs

STMicroelectronics STGIB10CH60TS-LZ SLLIMM™ Short-Circuit Rugged IGBTs are 2nd series small low-loss intelligent molded modules (SLLIMM). The series provides a compact, high-performance AC motor drive in a simple, rugged design. The devices integrate proprietary control ICs (one LS and one HS driver) with an improved short circuit rugged trench gate field-stop (TFS) IGBT. STMicroelectronics STGIB10CH60TS-LZ SLLIMM modules are ideal for motor drives operating up to 20kHz in hard-switching circuitries.

In Stock: 153

Stock:
153 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,46 € 12,46 €
8,43 € 84,30 €
8,18 € 818,00 €
6,90 € 3 229,20 €