STGWA75H65DFB2

STMicroelectronics
511-STGWA75H65DFB2
STGWA75H65DFB2

Mfr.:

Description:
IGBTs Trench gate field-stop, 650 V, 75 A, high-speed HB2 series IGBT in a TO-247 long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: IGBTs
RoHS:  
TO-247-3
Through Hole
Single
650 V
1.55 V
- 20 V, 20 V
115 A
375 W
- 55 C
+ 175 C
Tube
Brand: STMicroelectronics
Gate-Emitter Leakage Current: 250 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 600
Subcategory: IGBTs
Unit Weight: 6,100 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
IGBT V Series

STMicroelectronics 600V trench-gate field-stop very high-speed IGBT V series features the industry's lowest Eoff. Combined with a saturation voltage as low as 1.8V and a maximum operating junction temperature of 175°C, they enable increased system efficiency, higher switching frequencies (up to 120kHz), and simplified thermal and EMI design.

STGWA75H65DFB2 HB2 IGBT

STMicroelectronics STGWA75H65DFB2 HB2 IGBT is an evolution of the advanced proprietary trench gate field-stop structure. The HB2 series optimizes conduction with premium VCE(sat) at low current values and reduced switching energy. The STGWA75H65DFB2 HB2 IGBT features a low VCE(sat) of 1.55V (typical) at an IC of 75A.

In Stock: 600

Stock:
600 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,71 € 4,71 €
2,64 € 26,40 €
2,18 € 218,00 €
1,90 € 1 140,00 €