STH145N8F7-2AG

STMicroelectronics
511-STH145N8F7-2AG
STH145N8F7-2AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel 80 V, 3.3 mOhm typ., 90 A STripFET F7 Power MOSFET in

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
H2PAK-2
N-Channel
1 Channel
80 V
90 A
3.3 mOhms
- 20 V, 20 V
2.5 V
96 nC
- 55 C
+ 175 C
200 W
Enhancement
AEC-Q101
STripFET
Reel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 44 ns
Product Type: MOSFETs
Rise Time: 51 ns
Series: STH145N8F7-2AG
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 82 ns
Typical Turn-On Delay Time: 26 ns
Unit Weight: 4 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Italy
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
22 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
1,33 € 1 330,00 €