STH290N4F6-6AG

STMicroelectronics
511-STH290N4F6-6AG
STH290N4F6-6AG

Mfr.:

Description:
MOSFETs LGS LV MOSFET

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
H2PAK-6
N-Channel
1 Channel
40 V
180 A
1.7 mOhms
- 20 V, 20 V
2 V
115 nC
- 55 C
+ 175 C
300 W
Enhancement
AEC-Q101
STripFET
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Configuration: Single
Fall Time: 48 ns
Product Type: MOSFETs
Rise Time: 116 ns
Series: STH290N4F6-6AG
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 105 ns
Typical Turn-On Delay Time: 20 ns
Unit Weight: 1,380 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
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
In Stock: 444

Stock:
444 Can Dispatch Immediately
Quantities greater than 444 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,27 € 4,27 €
2,80 € 28,00 €
2,09 € 209,00 €
1,77 € 885,00 €
Full Reel (Order in multiples of 1000)
1,60 € 1 600,00 €
1,53 € 3 060,00 €
10 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.