STKNX

STMicroelectronics
511-STKNX
STKNX

Mfr.:

Description:
Interface - Specialised Miniature KNX transceiver with voltage regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Interface - Specialised
RoHS:  
32 V
20 V
- 40 C
+ 85 C
SMD/SMT
VFQFPN-24
Brand: STMicroelectronics
Moisture Sensitive: Yes
Operating Supply Voltage: 32 V
Packaging: Tray
Product Type: Interface - Specialized
Series: STKNX
Factory Pack Quantity: 2940
Subcategory: Interface ICs
Unit Weight: 44 mg
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
8542399000
USHTS:
8542390010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STKNX Miniature KNX Transceiver

STMicroelectronics STKNX Miniature KNX Transceiver is used for KNX TP communication and housed in a 4mm x 4mm VQFNPN24 package for compact designs. The device has a simple interface to the μC that allows easy replacement of physical-layer discrete-components implementations. The STKNX features two integrated voltage regulators for external use in the application. This includes a selectable 3.3V/5V - 20mA linear regulator and an adjustable 1V to 12V - 150mA high-efficiency DC/DC step down switching converter. 

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 897
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,30 € 4,30 €
3,28 € 32,80 €
3,02 € 75,50 €
2,73 € 273,00 €
2,60 € 650,00 €
2,52 € 1 260,00 €
2,49 € 2 490,00 €
2,46 € 7 232,40 €