STL175N4LF8AG

STMicroelectronics
511-STL175N4LF8AG
STL175N4LF8AG

Mfr.:

Description:
MOSFETs Automotive-grade N-channel logic level 40V 2.2 mOhm 167A STripFET F8 PowerMOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerFLAT-8
N-Channel
1 Channel
40 V
167 A
3.2 mOhms
- 16 V, 16 V
2 V
34.5 nC
- 55 C
+ 175 C
111 W
Enhancement
AEC-Q101
STripFET
Reel
Cut Tape
Brand: STMicroelectronics
Configuration: Single
Fall Time: 3.5 ns
Product Type: MOSFETs
Rise Time: 2.5 ns
Series: STripFET F8
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 26 ns
Typical Turn-On Delay Time: 7 ns
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
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
STripFET F8 N-Channel Power MOSFETs

STMicroelectronics STripFET F8 N-Channel Power MOSFETs are AEC-Q101 qualified and offer a comprehensive package solution from 30V to 150V to meet all the requirements for very high-power-density solutions. These low-voltage MOSFETs feature STPOWER STripFET F8 technology. STripFET F8 technology saves energy and ensures low noise in power conversion, motor control, and power distribution circuits by cutting both on-resistance and switching losses while optimizing body-diode properties. The STMicroelectronics STripFET F8 N-Channel Power MOSFETs simplify system designs and increase efficiency in applications such as automotive, computer / peripherals, data centers, telecom, solar, power supplies / converters, battery chargers, home / professional appliances, gaming, drones, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,96 € 1,96 €
1,25 € 12,50 €
0,839 € 83,90 €
0,68 € 340,00 €
0,61 € 610,00 €
Full Reel (Order in multiples of 3000)
0,562 € 1 686,00 €
0,549 € 3 294,00 €
0,525 € 4 725,00 €