STM32F469I-DISCO

STMicroelectronics
511-STM32F469I-DISCO
STM32F469I-DISCO

Mfr.:

Description:
Development Boards & Kits - ARM Discovery kit with STM32F469NI MCU

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
221
Minimum: 1   Multiples: 1   Maximum: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,90 € 55,90 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Development Boards & Kits - ARM
RoHS:  
32F469IDISCOVERY
Discovery Kits
ARM Cortex M4
STM32F469NI
Bulk
Brand: STMicroelectronics
Data Bus Width: 32 bit
Description/Function: Discovery kit with STM32F469NI MCU
Interface Type: CAN, LIN, I2C, I2S, SPI, USART, USB
Operating Supply Voltage: 1.7 V to 3.6 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: STM32 DISCOVERY
Unit Weight: 156 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
ECCN:
3A991.a.2

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32F469I-DISCO Discovery Kit

STMicroelectronics STM32F469I-DISCO Discovery Kit allows users to easily develop applications with the STM32F469 high-performance MCUs with ARM® Cortex®-M4 core and Chrom-ART Accelerator™. The STMicroelectronics STM32F469I-DISCO Discovery Kit enables a wide range of use cases taking advantage of premium graphics, audio, multi-sensor support, WVGA color display, security, memory extension, and connectivity features.