STNRG288A

STMicroelectronics
511-STNRG288A
STNRG288A

Mfr.:

Description:
Power Management Specialised - PMIC Digital controller for power conversion applications with up to 6 programmable PWM generators, 96 MHz PLL

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Management Specialised - PMIC
RoHS:  
STNRG288A
Digital Power Management
SMD/SMT
TSSOP-28
100 mA
5.5 V
3 V
1.8 V
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Input Voltage Range: 3 V to 5.5 V
Moisture Sensitive: Yes
Output Voltage Range: 1.8 V
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Unit Weight: 403 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 496

Stock:
496 Can Dispatch Immediately
Quantities greater than 496 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,93 € 2,93 €
2,22 € 22,20 €
1,94 € 48,50 €
1,84 € 184,00 €
1,79 € 447,50 €
Full Reel (Order in multiples of 1000)
1,79 € 1 790,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

STMicroelectronics STNRG388A
STMicroelectronics
Power Management Specialised - PMIC Digital controller for power conversion applications with up to 6 programmable P