STNRG599BTR

STMicroelectronics
511-STNRG599BTR
STNRG599BTR

Mfr.:

Description:
Switching Controllers Resonant half bridge controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Switching Controllers
RoHS:  
1 Output
750 kHz
50 %
300 mA, 800 mA
- 40 C
+ 150 C
SMD/SMT
SO-16
Reel
Cut Tape
Brand: STMicroelectronics
Development Kit: EVLG599-250WLLC
Fall Time: 25 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 1.5 mA
Operating Supply Voltage: 10 V to 19 V
Product: Resonant Half Bridge Controller
Product Type: Switching Controllers
Rise Time: 43 ns
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
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
8542310000
USHTS:
8542310030
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
STNRG599 Resonant Half-Bridge Controller

STMicroelectronics STNRG599 Resonant Half-Bridge Controller is a double-ended controller designed for series-resonant topologies, supporting both LLC and LCC configurations. The IC provides two complementary outputs that drive the high-side and low-side MOSFET 180° out of phase. The dead time inserted between the turn-off of one switch and the turn-on of the other is automatically adjusted to fit the transition times of the half-bridge midpoint, ensuring zero voltage switching across the entire operating range.

In Stock: 507

Stock:
507 Can Dispatch Immediately
Factory Lead Time:
52 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
1,21 € 12,10 €
1,11 € 27,75 €
0,989 € 98,90 €
0,929 € 232,25 €
0,894 € 447,00 €
0,886 € 886,00 €
Full Reel (Order in multiples of 2500)
0,832 € 2 080,00 €
0,814 € 4 070,00 €