STP16CPC05XTTR

STMicroelectronics
511-STP16CPC05XTTR
STP16CPC05XTTR

Mfr.:

Description:
LED Display Drivers 30MHz, 3.3V, 5-100mA LED sink driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Display Drivers
RoHS:  
STP16CPC05
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: LED Display Drivers
Factory Pack Quantity: 2500
Subcategory: Driver ICs
Unit Weight: 88 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STP16CPC05 LED Sink Driver

The STMicroelectronics STP16CPC05 LED sink driver for LED panel displays guarantees a 20V output driving capability that allows users to connect more LEDs in series. The STP16CPC05 features a high clock frequency of 30 MHz, making it suitable for high data-rate transmission. This STMicroelectronics LED driver provides a 3.3V voltage supply that is useful in applications that interface with a 3.3V microcontroller.

In Stock: 7 790

Stock:
7 790 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,69 € 1,69 €
1,25 € 12,50 €
1,14 € 28,50 €
1,01 € 101,00 €
0,955 € 238,75 €
0,92 € 460,00 €
Full Reel (Order in multiples of 2500)
0,815 € 2 037,50 €
0,808 € 4 040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.