STP19NF20

STMicroelectronics
511-STP19NF20
STP19NF20

Mfr.:

Description:
MOSFETs N-CHANNEL 200V 0.15 OHM - 15A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
15 A
160 mOhms
- 20 V, 20 V
2 V
24 nC
- 55 C
+ 150 C
90 W
Enhancement
MESH OVERLAY
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 11 ns
Product Type: MOSFETs
Rise Time: 22 ns
Series: STP19NF20
Factory Pack Quantity: 2000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 11.5 ns
Unit Weight: 2 g
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
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412101
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
0

You can still purchase this product for backorder.

On Order:
1 811
Expected 27/08/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,73 € 1,73 €
0,828 € 8,28 €
0,74 € 74,00 €
0,587 € 293,50 €
0,537 € 537,00 €
0,495 € 990,00 €
0,473 € 2 838,00 €