STP34NM60N

STMicroelectronics
511-STP34NM60N
STP34NM60N

Mfr.:

Description:
MOSFETs N-Ch 600V 0.092 Ohm MDmesh II 29A Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-220-3
N-Channel
1 Channel
600 V
29 A
92 mOhms
- 25 V, 25 V
2 V
84 nC
- 55 C
+ 150 C
210 W
Enhancement
MDmesh
Tube
Brand: STMicroelectronics
Configuration: Single
Product Type: MOSFETs
Series: STP34NM60N
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Unit Weight: 2 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
MXHTS:
8541299900
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
N-channel Power MOSFETs

STMicroelectronics offers a variety of new high-performance N-channel power MOSFETs. The STmicroelectronics STD8N65M5 and STP8N65M5 are N-channel 650V, 0.56Ω, 7A MDmesh™ V power MOSFETs. The STD8N65M5 comes in a DPAK package while the STP8N65M5 comes in a TO-220. The STL17N3LLH6 is an N-channel 30V, 17A STripFET™ VI DeepGATE power MOSFET that exhibits the lowest on-resistance in a standard package. The STMicroelectronics STL85N6F3 N-channel, 60V STripFET™ 2 power MOSFET shows extremely high packing density for low on resistance, rugged avalanche characteristics, and low gate charge. The STP34NM60N N-channel second generation MDmesh MOSFET features low input capacitance and gate charge, making it suitable for the most demanding high efficiency converters.

In Stock: 824

Stock:
824 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,83 € 9,83 €
5,50 € 55,00 €
5,19 € 2 595,00 €
4,84 € 4 840,00 €