STPS130U

STMicroelectronics
511-STPS130U
STPS130U

Mfr.:

Description:
Schottky Diodes & Rectifiers 1.0 Amp 30 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SMB (DO-214AA)
Single
Si
1 A
30 V
630 mV
45 A
10 uA
- 65 C
+ 150 C
STPS130
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 2500
Subcategory: Diodes & Rectifiers
Unit Weight: 180 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
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
Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

STPS130 30V 1A Power Schottky Rectifiers

STMicroelectronics STPS130 30V 1A Power Schottky Rectifiers are single Schottky rectifiers designed for high-frequency miniature switched-mode power supplies (SMPS) such as adaptors and onboard DC/DC converters. Packaged in SMA, SMA Flat Notch, or SMB, the STMicroelectronics STPS130 is ideal for use in parallel with MOSFETs in synchronous and low-voltage secondary rectification.  

In Stock: 4 091

Stock:
4 091
Can Dispatch Immediately
On Order:
12 500
Expected 05/10/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,396 € 0,40 €
0,244 € 2,44 €
0,155 € 15,50 €
0,115 € 57,50 €
0,103 € 103,00 €
Full Reel (Order in multiples of 2500)
0,089 € 222,50 €
0,076 € 380,00 €
0,068 € 680,00 €
0,065 € 1 625,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.