STSPIN32G4

STMicroelectronics
511-STSPIN32G4
STSPIN32G4

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers High performance 3-phase motor controller with embedded STM32G4 MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1 417

Stock:
1 417
Can Dispatch Immediately
On Order:
1 560
Expected 19/03/2027
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,87 € 6,87 €
5,30 € 53,00 €
4,90 € 122,50 €
4,47 € 447,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
1 A
200 mA
- 40 C
+ 125 C
SMD/SMT
VFQFPN-64
Tray
Brand: STMicroelectronics
Moisture Sensitive: Yes
Output Voltage: 3.3 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Factory Pack Quantity: 1560
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 75 V
Supply Voltage - Min: 5.5 V
Unit Weight: 174 mg
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
8542391090
USHTS:
8542390090
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STSPIN32G4 Motor Controllers with STM32G4 MCU

STMicroelectronics STSPIN32G4 Motor Controllers with STM32G4 MCU are highly integrated and flexible devices for driving three-phase brushless motors. These motor controllers help designers choose the most suitable driving mode and reduce PCB area and the overall BOM. The modules embed a triple half-bridge gate driver and three bootstrap diodes. Additional features include an integrated flexible power management structure, an embedded programmable buck regulator with embedded power MOSFET, and an internal high-precision low-drop linear regulator (LDO). The integrated MCU (STM32G431VBx3) is based on the 32-bit Arm® Cortex®-M4 core, operating at a frequency up to 170MHz. STMicroelectronics STSPIN32G4 Motor Controllers include high-speed 128kB flash and 32kB SRAM with several protection mechanisms and up to 40 available GPIOs. The series also offers power-saving modes and an analog independent supply input for ADC, DAC, operational amplifiers, and comparators.