STU6N65M2-S

STMicroelectronics
511-STU6N65M2-S
STU6N65M2-S

Mfr.:

Description:
MOSFETs PTD HIGH VOLTAGE

Lifecycle:
NRND:
Not recommended for new designs.
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
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,451 € 1 353,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
IPAK-3
N-Channel
1 Channel
650 V
2.5 A
1.35 Ohms
- 25 V, 25 V
2 V
9.8 nC
- 55 C
+ 150 C
60 W
Enhancement
Tube
Brand: STMicroelectronics
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 20 ns
Product Type: MOSFETs
Rise Time: 7 ns
Series: STU6N65M2
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N Channel
Typical Turn-Off Delay Time: 6.5 ns
Typical Turn-On Delay Time: 19 ns
Unit Weight: 2,274 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99