STUSB4531BJR

STMicroelectronics
511-STUSB4531BJR
STUSB4531BJR

Mfr.:

Description:
USB Interface IC Standalone USB PD controller for power sinking devices

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: USB Interface IC
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
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
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STUSB4531 Standalone SINK USB PD Controller

STMicroelectronics STUSB4531 Standalone SINK USB PD Controller addresses USB Type-C® sink devices. Based on the default PDO configuration stored in an internal non-volatile memory, the STMicroelectronics STUSB4531 uses proprietary algorithms to negotiate a power delivery contract with a source without requiring software support (autorun mode), ideal for automatic high-power profile charging, especially from a dead battery power state. The simple interface (hybrid mode) supports full-feature applications with a light external software layer. This patented hybrid mode simplifies the use of optional USB PD features and allows an external application processor to interact with the stack and leverage the USB PD protocol layers. This feature gives engineers extra flexibility to use functions such as battery messaging, data role swapping, Alternate modes, and vendor-defined messages (VDM) while also easing software development and accelerating time to market.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,61 € 16,10 €
1,47 € 36,75 €
1,32 € 132,00 €
1,24 € 310,00 €
1,20 € 600,00 €
1,15 € 1 150,00 €
Full Reel (Order in multiples of 2500)
1,14 € 2 850,00 €
1,10 € 5 500,00 €