STW52NK25Z

STMicroelectronics
511-STW52NK25Z
STW52NK25Z

Mfr.:

Description:
MOSFETs N-Ch 250 Volt 52 Amp Zener SuperMESH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-247-3
N-Channel
1 Channel
250 V
52 A
45 mOhms
- 30 V, 30 V
4.5 V
160 nC
- 55 C
+ 150 C
300 W
Enhancement
SuperMESH
Tube
Brand: STMicroelectronics
Configuration: Single
Fall Time: 55 ns
Forward Transconductance - Min: 25 S
Product Type: MOSFETs
Rise Time: 75 ns
Series: STW52NK25Z
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 115 ns
Typical Turn-On Delay Time: 40 ns
Unit Weight: 6 g
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
8541210000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
MXHTS:
85412101
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
0

You can still purchase this product for backorder.

On Order:
591
Expected 01/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,78 € 6,78 €
4,12 € 41,20 €
3,23 € 323,00 €
2,99 € 1 794,00 €