STWA48N60M2

STMicroelectronics
511-STWA48N60M2
STWA48N60M2

Mfr.:

Description:
MOSFETs N-channel 600 V, 60 mOhm typ., 42 A MDmesh M2 Power MOSFET in a TO-247 long lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 68

Stock:
68 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 68 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,34 € 7,34 €
5,17 € 51,70 €
4,18 € 418,00 €
3,52 € 2 112,00 €
3,29 € 3 948,00 €

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
STWA48N60M2
Brand: STMicroelectronics
Channel Mode: Enhancement
Configuration: Single
Fall Time: 119 ns
Id - Continuous Drain Current: 42 A
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Number of Channels: 1 Channel
Package/Case: TO-247-3
Pd - Power Dissipation: 300 W
Product Type: MOSFETs
Qg - Gate Charge: 70 nC
Rds On - Drain-Source Resistance: 70 mOhms
Rise Time: 17 ns
Factory Pack Quantity: 600
Subcategory: Transistors
Technology: Si
Tradename: MDmesh
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 18.5 ns
Vds - Drain-Source Breakdown Voltage: 650 V
Vgs - Gate-Source Voltage: - 25 V, 25 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Unit Weight: 6 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8542310000
USHTS:
8541290065
MXHTS:
8542310302
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
MDmesh™ II Power MOSFETs

STMicroelectronics 600 and 650V MDmesh™ M2 series of super-junction Power MOSFETs are optimized for soft-switching applications (LLC resonant power supplies) thanks to the optimized trade-off between RDS(on), gate charge (Qg) and intrinsic capacitances (Ciss, Coss). They also are suitable for PFC applications, especially at light loads.