T2535T-8I

STMicroelectronics
511-T2535T-8I
T2535T-8I

Mfr.:

Description:
Triacs 25 A - 800 V - T-Series Triac in TO-220AB insulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Triacs
RoHS:  
Tube
Brand: STMicroelectronics
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Unit Weight: 2,300 g
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
8541300000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

T2535T Triacs

STMicroelectronics T2535T Triacs are ideal for use in the on/off or phase angle control function in general-purpose AC switching. Based on ST snubberless technology, the 25A, 800V triacs offer high specified turn-off commutation and noise immunity levels up to +150°C. These devices safely optimize the control of motor and heater loads for even the most constraining environments of home appliances. STMicroelectronics T2535T Triacs are available in three package options: TO-220AB, TO-220AB insulated, and D2PAK.

In Stock: 13 717

Stock:
13 717 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,04 € 10,40 €
0,937 € 93,70 €
0,779 € 389,50 €
0,655 € 655,00 €