TSB192IYST

STMicroelectronics
511-TSB192IYST
TSB192IYST

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy (20 uV), zero-drift, rail-to-rail output, 8 MHz, 36 V op amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 4000
Subcategory: Amplifier ICs
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
TSB192 Zero Drift Operational Amplifier

STMicroelectronics TSB192 Zero Drift Operational Amplifier (Op Amp) is a very high-precision, dual-operational amplifier with a maximum guarantee of 20µV on input offset voltage. The STMicroelectronics TSB192 can operate over an extended supply voltage operating range and features rail-to-rail output. The op amp offers an excellent speed/power consumption ratio with an 8MHz gain-bandwidth product, while consuming a maximum of 2.2mA per channel across temperature, over a wide supply voltage range.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2 000
Expected 18/08/2026
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,39 € 3,39 €
2,21 € 22,10 €
1,61 € 161,00 €
1,35 € 675,00 €
1,25 € 1 250,00 €
1,16 € 2 320,00 €
Full Reel (Order in multiples of 4000)
1,06 € 4 240,00 €