TSC1801BILT

STMicroelectronics
511-TSC1801BILT
TSC1801BILT

Mfr.:

Description:
Current Sense Amplifiers Bidirectional low-side current sensing amplifier

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Current Sense Amplifiers
RoHS:  
TSC1801
1 Channel
83 dB
50 uV
5.5 V
2 V
300 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 2.1 MHz
Accuracy: 0.5 %
Amplifier Type: Low-Side Current Sense Amplifier
Brand: STMicroelectronics
en - Input Voltage Noise Density: 170 nV/sqrt Hz
Gain V/V: 20 V/V
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Settling Time: 300 ns
SR - Slew Rate: 14 V/us
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 17 mg
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
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

TSC1801 Bidirectional Current Sensing Amplifier

STMicroelectronics TSC1801 Bidirectional Current Sensing Amplifier offers low-side current measurement with a wide supply range of 2.0V to 5.5V. The gain value is assigned to 20V/V and is selectable by part number. The STMicro TSC1801 was developed to sense drops across shunt resistors at low common-mode voltages.

In Stock: 2 712

Stock:
2 712 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,20 € 1,20 €
0,877 € 8,77 €
0,79 € 19,75 €
0,70 € 70,00 €
0,658 € 164,50 €
0,631 € 315,50 €
0,614 € 614,00 €
Full Reel (Order in multiples of 3000)
0,583 € 1 749,00 €
0,57 € 3 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.