TSZ152IDT

STMicroelectronics
511-TSZ152IDT
TSZ152IDT

Mfr.:

Description:
Operational Amplifiers - Op Amps Very high accuracy (7uV) high bandwidth (1.6 MHz) zero drift 5 V op amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Operational Amplifiers - Op Amps
RoHS:  
TSZ152
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
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
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TSZ151/TSZ152 Low Offset Voltage Op Amps

STMicroelectronics TSZ151/TSZ152 Low Offset Voltage Operational Amplifiers are single (TSZ151) and dual (TSZ152) operational amplifiers featuring very low offset voltages and virtually zero drift versus temperature changes. These devices offer rail-to-rail input and output, an excellent speed/power consumption ratio, and a 1.6MHz gain-bandwidth product while consuming just 210µA at 5V. The device also features an ultra-low input bias current. These features make the STMicroelectronics TSZ151/TSZ152 ideal for high-accuracy sensor interfaces.

Standard Products

STMicroelectronics Standard Products are a broad range of industry-standard and drop-in replacements for the most popular general-purpose analog ICs, discretes, and serial EEPROMs. The Standard Products are manufactured to the highest quality standards with many AECQ-qualified for automotive applications. A comprehensive set of STMicroelectronics design aids, including SPICE, IBIS models, and simulation tools, is available to make adding to a design-in easy.

Availability

Stock:
Non-Stocked
Factory Lead Time:
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,894 € 2 235,00 €