VIPER122LSTR

STMicroelectronics
511-VIPER122LSTR
VIPER122LSTR

Mfr.:

Description:
AC/DC Converters High voltage converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 851

Stock:
851
Can Dispatch Immediately
On Order:
2 500
Expected 05/03/2027
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,946 € 0,95 €
0,685 € 6,85 €
0,617 € 15,43 €
0,543 € 54,30 €
0,507 € 126,75 €
0,486 € 243,00 €
0,47 € 470,00 €
Full Reel (Order in multiples of 2500)
0,45 € 1 125,00 €
0,439 € 2 195,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: AC/DC Converters
RoHS:  
SMD/SMT
SSOP-10
11.5 V
23.5 V
Buck, Flyback
Si
60 kHz
80 %
20 mA
- 40 C
+ 150 C
VIPER122
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Isolation: Isolated/Non-Isolated
Moisture Sensitive: Yes
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: VIPerPlus
Type: High Voltage Converter
Unit Weight: 81 mg
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
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
VIPER122 High-Voltage Converter

STMicroelectronics VIPER122 High-Voltage Converter combines a 730V rugged power MOSFET with PWM control. The high-performance, high-voltage converter embeds a high-voltage startup with current sense circuitry, resulting in a reduction of components in a BOM. The VIPER122 offers a burst mode feature allowing a very low input power consumption at light loads. Additionally, the VIPER122 features frequency jittering that spreads the EMI and enables the use of a smaller filter.