VN9D5D20FTR

STMicroelectronics
511-VN9D5D20FTR
VN9D5D20FTR

Mfr.:

Description:
Gate Drivers 4-channel high-side driver with 24-bit SPI interface for automotive applications

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 67

Stock:
67
Can Dispatch Immediately
On Order:
3 000
Expected 03/03/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,37 € 5,37 €
3,84 € 38,40 €
3,59 € 89,75 €
3,15 € 315,00 €
2,99 € 747,50 €
2,68 € 1 340,00 €
2,26 € 2 260,00 €
Full Reel (Order in multiples of 3000)
2,19 € 6 570,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Gate Drivers
RoHS:  
Gate Drivers
High-Side
SMD/SMT
QFN-32
4 Driver
4 Output
4 V
38 V
55 ns
55 ns
- 40 c
+ 150 C
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Logic Type: CMOS
Maximum Turn-Off Delay Time: 72 us
Maximum Turn-On Delay Time: 94 us
Moisture Sensitive: Yes
Operating Supply Current: 2 mA
Product Type: Gate Drivers
Rds On - Drain-Source Resistance: 20 mOhms
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Technology: Si
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

VIPower M0-9 Smart High-Side Switches

STMicroelectronics VIPower M0-9 Smart High-Side Switches meet smart vehicle needs with zonal architectures for increasingly advanced functions. The STMicroelectronics VIPower M0-9 devices integrate features like ADC, PWM engine, priority manager, and an SPI interface or standard parallel interface. VIPower M0-9 technology with 40V trench vertical MOSFETs offers smarter devices able to handle and monitor the increased quantity of data required for increasingly complex advanced driver assistance systems (ADAS). This technology includes autonomous driving requirements. These devices combine an efficient 40V trench vertical MOSFET with 3.3V digital logic and high-precision analog circuitry.