VND7N04-1

STMicroelectronics
511-VND7N04-1
VND7N04-1

Mfr.:

Description:
MOSFETs N-Ch 42V 7A OmniFET

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: MOSFETs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Si
Through Hole
TO-251-3
N-Channel
42 V
7 A
140 mOhms
60 W
Tube
Brand: STMicroelectronics
Forward Transconductance - Min: 5 S
Moisture Sensitive: Yes
Product Type: MOSFETs
Series: VND7N04
Factory Pack Quantity: 75
Subcategory: Transistors
Type: Power MOSFET
Unit Weight: 340 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290095
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99