CEB-27048-L100

Same Sky
179-CEB-27048-L100
CEB-27048-L100

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount buzzer, 27mm round, 0.48mm deep, P, 4.4 kHz, 30V, no driving circuit, lead wires

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 319

Stock:
2 319 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,664 € 6,64 €
0,603 € 15,08 €
0,562 € 28,10 €
0,524 € 52,40 €
0,497 € 124,25 €
0,445 € 222,50 €
0,415 € 415,00 €
0,413 € 826,00 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Same Sky
Diameter: 27 mm
Dimensions: 27 mm x 0.48 mm
Frequency: 4.9 MHz
Height: 0.48 mm
Mounting Style: Wire
Packaging: Tray
Product: Buzzer Elements
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1000
Subcategory: Audio Devices
Termination Style: Wire Lead
Type: Piezoelectric
Voltage Rating: 30 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezoelectric Diaphragms

Same Sky Piezoelectric Diaphragms are ideal for vibration detection and touch feedback applications and offer diameters from 12mm to 35mm. These buzzers feature a compact design with extremely low profiles and a piezo element. The components are available with or without wire leads, both providing easy and reliable design implementation. Same Sky Piezoelectric Diaphragms are externally driven and offer a frequency range from 2.9kHz to 5.4kHz.