CFM-6015CF-035-252-22

Same Sky
179-M601503525222
CFM-6015CF-035-252-22

Mfr.:

Description:
DC Fans dc axial fan, 60 mm square, 15 mm, 5 Vdc, omniCOOL, 3500 RPM, 15.38 CFM, TS/PWM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 72

Stock:
72 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,76 € 6,76 €
6,35 € 63,50 €
6,15 € 153,75 €
5,43 € 271,50 €
5,10 € 510,00 €
4,99 € 1 247,50 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
DC Axial Fan
15.5 mm
60 mm
4.5 V to 5.5 V
15.38 CFM
3500 RPM
OmniCOOL
25.2 dBA
1.5 W
Polybutylene Terephthalate (PBT)
Wire Lead
Brand: Same Sky
Current Type: DC
Length: 60 mm
Pressure Type: 0.1 in H2O
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99

DC Axial Fans

Same Sky DC Axial Fans deliver superior airflow for the most challenging cooling requirements. With airflows ranging from 0.33CFM up to 382CFM, these high-performance fans feature dual ball-bearing, sleeve-bearing, or omniCOOL™ system construction for maximum reliability. Same Sky DC Axial Fans are available in 20mm to 172mm frame sizes.