CMS-201026-18SP

Same Sky
179-CMS-201026-18SP
CMS-201026-18SP

Mfr.:

Description:
Speakers & Transducers 20 mmx10mm rectangular, 2.94 mm deep, Peek, NdFeB, 1W, 8 ohm, 900Hz, solder pads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 560

Stock:
560 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,01 € 2,01 €
1,58 € 15,80 €
1,44 € 36,00 €
1,28 € 64,00 €
1,19 € 95,20 €
1,11 € 266,40 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Speakers & Transducers
RoHS:  
Speakers
Miniature Speaker
900 Hz
94 dB
8 Ohms
1 W
Rectangular
Solder
- 20 C
+ 70 C
20 mm
10 mm
Neodymium Magnet (NdFeB)
Polyetheretherketone (PEEK)
Brand: Same Sky
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 20 mm x 10 mm x 2.94 mm
Frequency Response: 720 Hz to 20 kHz
Height: 2.94 mm
Packaging: Tray
Product Type: Speakers & Transducers
Factory Pack Quantity: 80
Subcategory: Audio Devices
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
8518290090
CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
MXHTS:
8518299900
ECCN:
EAR99

CMS Micro Speakers

CUI Devices CMS Micro Speakers are compact, low-profile speakers housed in rectangular frame packages as small as 15mm x 11mm up to 18mm x 13mm. The CMS series, with profile depths as low as 2.5mm, offers input power ratings of 0.7W or 0.8W and impedance of 6Ω or 8Ω. These rectangular micro speakers feature Mylar cone types, neodymium (NdFeB) magnets, and a number of mounting styles, including wire leads, solder pads, and spring terminals. Sound pressure levels range from 88db up to 93dB at 0.1 metres, making the CMS series ideal for space-constrained consumer electronics, portable equipment, and more.