CPT-308-28-85T

Same Sky
179-CPT-308-28-85T
CPT-308-28-85T

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 30 mm, 12 Vdc, 70 dB, Through Hole, Piezo Audio Transducer Buzzer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 552

Stock:
552 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,19 € 2,19 €
1,72 € 17,20 €
1,57 € 39,25 €
1,39 € 69,50 €
1,29 € 108,36 €
1,24 € 312,48 €
1,16 € 584,64 €
1,11 € 1 118,88 €

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
REACH - SVHC:
Brand: Same Sky
Current Rating: 12 mA
Diameter: 30 mm
Dimensions: 30 mm x 7.48 mm
Frequency: 1.2 kHz
Length: 7.48 mm
Mounting Style: Through Hole
Packaging: Box
Product: Transducers
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 70 dB
Factory Pack Quantity: 84
Subcategory: Audio Devices
Termination Style: Solder Pin
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
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
8531804090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99

Piezo Buzzer Transducers

Same Sky Piezo Buzzer Transducers are externally driven indicators that are available in panel-mount, surface-mount, through-hole mount, or wire leads mounting styles. These devices operate at frequencies up to 4.1MHz. Same Sky piezo transducers offer a 65dB to 115dB sound pressure level (SPL) range and an operating temperature range from -40°C to +120°C. The buzzer transducers are ideal for a variety of consumer electronics, industrial, and portable equipment applications.

Buzzers

Same Sky Buzzers provide a wide range of audio indicators and transducers. These magnetic and piezo buzzers are useful for audible identification and alerts across many industries and range from compact 3.2mm surface-mount buzzers to larger high-decibel models. Same Sky Buzzers meet the needs of various challenging audio alert applications.