MPB01-1C54-S-CAP-R-D

Same Sky
490-MPB011C54SCAPRD
MPB01-1C54-S-CAP-R-D

Mfr.:

Description:
Pushbutton Switches - Board Mount SPDT, On-(On), Through Hole, 5.4 mm Push, Straight Terminal, 2.54 mm Pitch, Red Cap, Push Button Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Pushbutton Switches - Board Mount
RoHS:  
Sealed
Non-Illuminated
SPDT
ON - (ON)
Plunger
14 mA
28 VDC
PC Pin
Red
Gold
Brand: Same Sky
Maximum Operating Temperature: + 80 C
Mounting Style: PCB Mount
Packaging: Bulk
Product: Standard Switches
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Unit Weight: 690 mg
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
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Push Button Switches

Same Sky Push Button Switches offer packages as small as 9mm x 6mm, a minimum profile of 5mm, and momentary or maintained versions. These switches feature SPST, SPDT, or DPDT circuit types, as well as off-(on), on-(on), or off-on switch functions. Push button switches from Same Sky have various mounting styles, including panel-mount, surface-mount, or through-hold. Additionally, these models are available with multiple actuator types and colors. Several IP-rated and illuminated options are also available.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,42 € 3,42 €
2,97 € 29,70 €
2,80 € 56,00 €
2,67 € 133,50 €
2,55 € 255,00 €
2,26 € 452,00 €
2,14 € 1 070,00 €
2,08 € 2 080,00 €