PS04-G70KP-A4W

Same Sky
179-PS04-G70KP-A4W
PS04-G70KP-A4W

Mfr.:

Description:
Board Mount Pressure Sensors pressure sensor, ratiometric, 70kPa, gauge, 1.5mA excitation, 4 wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Same Sky
Product Category: Board Mount Pressure Sensors
RoHS:  
Gauge
70 kPa
0.2 %
Analog
10 V
- 40 C
+ 125 C
Bulk
Brand: Same Sky
Operating Supply Current: 1.5 mA
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 10
Subcategory: Sensors
Supply Voltage - Max: 15 V
Unit Weight: 28 g
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
9026208090
CNHTS:
9026209090
USHTS:
9026204000
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
Pressure Sensors

Same Sky Pressure Sensors are temperature-compensated, O-ring sealed pressure sensors with an analog radiometric output. These pressure sensors are based on piezo technology, and feature operating pressure ranges from 0kPa to 100MPa with absolute, gauge, or sealed gauge pressure types. Interface configurations include analog or digital I2C outputs accompanied by 3-wire, 4-wire, 5-wire, or 6-pin terminations and excitation ratings of 3.3V, 5.0V, and 10.0V at 1.5mA. All pressure sensor models are temperature-compensated and housed in a stainless steel body. Same Sky Pressure Sensors operate in a temperature range from -40°C to +105°C or +125°C, with accuracy ratings as low as ±2%. These devices are suitable for various applications that include industrial, scientific, medical, large home appliances, white goods, and more.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,36 € 51,36 €
47,43 € 237,15 €
45,95 € 459,50 €
43,15 € 863,00 €
41,68 € 2 084,00 €
40,50 € 4 050,00 €
40,02 € 8 004,00 €
500 Quote