ASP-240413-02

Samtec
200-ASP-240413-02
ASP-240413-02

Mfr.:

Description:
Board to Board & Mezzanine Connectors SGET Standard Products - Open Harmonized FPGA Modules (oHFM) - Carrier Plug P1/P2 - Stack Height 5mm

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Samtec
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Connectors
320 Position
0.635 mm (0.025 in)
4 Row
Solder
Vertical
Gold
Copper
Liquid Crystal Polymer (LCP)
ASP
Brand: Samtec
Mounting Style: PCB Mount
Product Type: Board to Board & Mezzanine Connectors
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SGET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SGeT™/oHFM™ Standard Connectors

Samtec SGET™/oHFM™ Standard Connectors are a combined approach for low to high-range FPGA Modules with solderable and connector-based embedded SoMs. The Standardization Group for Embedded Technologies (SGET) provides a platform for defining and marketing open industry standards for embedded technologies. The Open Harmonized FPGA Modules (oHFM) are high-performance 320-pin connectors mounted on the bottom side of the module PCB. These oHFM connectors feature high-speed (up to 112Gbps PAM4 data rates), scalability, and easy upgrades. The oHFM Modules are versatile board-to-board form factors designed to support both FPGA-only implementations and CPU + FPGA integration.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
25
Expected 24/08/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,34 € 33,34 €
31,56 € 315,60 €
30,82 € 770,50 €